1 min order
Current Measurement Converter, 55 A Ac2814744
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Measurement of dc, ac and distorted currents
- Continuous adjustment of measuring range
- Setting via DIP switch or with MCR/PI-CONF-WIN configuration software
- True rms measurement
- 3-way isolation in accordance with EN 61 010
- Types...SW...also with relay and transistor output for, e.g, alarm functions
- Measuring input type ...1/5... by 2.5 mm² screw terminals, type ...10/50... by push-through connection with 10.5 mm
- DIN rail mounting
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN7310cfec-8033-43bb-a000-7292f36d9d1f
Article Information
Previous Article Number
7689708
Paper catalogue
2016/17 p. 1332
Paper catalogue
2013/14 p. 1472
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 189 Gram
Dimensions (incl. package) 155 x 115 x 32 MM
Customs number 8504318090
UNSPSC (v5.03) 41113637
EAN 4017918169299