Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Clamp Meter with Voltage and Continuity Tester Kit, TRMS AC + DC, LCD, 300AMINI-KIT (AMP-25 + 2100-BETA)
MINI-KIT (AMP-25 + 2100-BETA) - Current Clamp Meter with Voltage and Continuity Tester Kit, TRMS AC + DC, LCD, 300A, Beha-Amprobe
304-10-006
MINI-KIT (AMP-25 + 2100-BETA)

New
Current Clamp Meter with Voltage and Continuity Tester Kit, TRMS AC + DC, LCD, 300A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS AC + DC 
300 A
60 A
300 A
60 A
Battery Type:2x AA
Measuring Functions:AC/DC Current
Kit Contents:AMP-25-EUR - Current clamp meterCarrying case2x LR44 batteriesUser manual2100-BETA - Voltage and Continuity Tester2x AA batteries2x GS38 - Protective probe caps2x 4mm test probe extensions

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • AC/DC TRMS pocket-sized Mini Clamp Meter
  • Non-contact voltage detection (NCV)
  • True-RMS for noisy environments provides accuracy and dependability
  • AC & DC current 60 A/300 A (10mA resolution)
  • Low pass filter for variable frequency drives
  • Inrush current for motor start-up monitoring
  • Autoranging
  • DCA zero and data hold
  • Auto power off
  • Large LCD backlit display

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 840 Gram
Dimensions (incl. package) 345 x 110 x 110 MM
Customs number 9030320000
UNSPSC (v5.03) 41113601
EAN 195112041178