Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Clamp Meter, 40MOhm, 10MHz, LCDUT204A XXX
UT204A XXX - Current Clamp Meter, 40MOhm, 10MHz, LCD, UNI-T
176-43-150
UT204A XXX

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Current Clamp Meter, 40MOhm, 10MHz, LCD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 4 V ... 600 V 
DC: 400 mV ... 600 V 
400 Ohm
40 MOhm
10 Hz
10 MHz
Battery Type:1x 9 V
Measuring Functions:AC/DC Voltage, AC/DC Current, Continuity Test, Diode Test, Capacitance, Frequency, Resistance, Temperature
Kit Contents:UT 204A Clamp Meter, Battery, Test Lead, Point Contact Temperature Probe
Series:UT200 Series

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Notes

Delivery Note

Delivered with test lead set, Temperature Probe, soft case and operating instructions (ENG)

Family Information

  • Bright backlight for clear readings in poorly lighted areas
  • VDC, VAC, Resistance, Capacitance, Frequency and Temperature Measurement
  • Diode and continuity tester

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer UNI-T
Gross weight (incl. package) 460 Gram
Dimensions (incl. package) 245 x 155 x 45 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601