Fluke 324 Plus True-RMS Clamp Meter, TRMS AC, 4kOhm, , 400AFLUKE 324
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fluke 324 True-rms Clamp Meter
Work with the best.
True-rms measurements and optimized ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians. The 323, 324 and 325 are designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments.
The Fluke 324 model also includes temperature and capacitance measurement capabilities to create one solid troubleshooting tool.
- 400 A ac current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 4 kOhm with continuity detection
- Temperature and capacitance measurement
- Slim, ergonomic design
- Large, easy to read backlight display
- CAT IV 300V/CAT III 600 V safety rating
- Hold button
- Two-year warranty
- Soft carrying case
Previous Article Number
7641232
Paper catalogue
2016/17 p. 1678
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 533.4 Gram
Dimensions (incl. package) 110 x 77 x 265 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969623759