Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Current Clamp Meter, TRMS, 40kOhm, 50Hz, LCDFLK-325 CLAMPKIT-2
FLK-325 CLAMPKIT-2 - Current Clamp Meter, TRMS, 40kOhm, 50Hz, LCD, Fluke
300-97-555
FLK-325 CLAMPKIT-2

No longer available. View alternative products

Current Clamp Meter, TRMS, 40kOhm, 50Hz, LCD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
TRMS 
AC: 600 V 
DC: 600 V 
400 Ohm
40 kOhm
5 Hz
Battery Type:2x AAA
Measuring Functions:AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency, Continuity, Temperature
Kit Contents:TRMS Clamp Meter, Test Leads, Soft Case, User's Manual
Series:320 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Fluke C1600 hard case included

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1780 Gram
Dimensions (incl. package) 435 x 310 x 285 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969854542