Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cross-flow blower DC 24V 75m³/h 47.5x50x203.4mm QG030QG030-148/14
QG030-148/14 - Cross-flow blower DC 24V 75m³/h 47.5x50x203.4mm QG030, ebmpapst
154-22-050
QG030-148/14
9392708002

Cross-flow blower DC 24V 75m³/h 47.5x50x203.4mm QG030

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
9 mm
49 dBA
24 V
Stranded Wire, 2-Pin 
35.1 mm
Series:QG030

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • DC blower with electronically commutated external rotor motor
  • With electronic false polarity, blocking and overload protection through PTC resistance
  • Motor with ball bearing system; Blower wheel holding plate with glide bearing
  • Blower wheel and air guidance case made of aluminum. Case side components made of plastic
  • Rotation direction viewed on rotor right. Air outlet from case window
  • Connecting wires 300 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer ebmpapst
Gross weight (incl. package) 242 Gram
Dimensions (incl. package) 200 x 50 x 50 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604