Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Tools & Soldering
Hand Tools
Connector Tools
Industrial Connector Tools
Crimping Tools, Trim Trio, Astro Tool Corp.
Product listing
Crimping Tools, Trim Trio, Astro Tool Corp.
Jump to:
Product listing
Hide content
Showing 1 - 3 of 3 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Product Status
Cross-Section AWG Max.
Cross-Section AWG Min.
Overall Length
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Crimping Plier 16 ... 22AWG 190.5mm
EUR 756,00
(Exc. Vat)
Art.Nr.
180-61-848
MPN.
M22520/7-01
Manufacturer:
Astro Tool Corp
Show details
Compare
Add to list
Offer
Positioner for MH860, Size 20
EUR 86,62
EUR 160,40
(Exc. Vat)
Save 46 %
Art.Nr.
180-61-857
MPN.
642045
Manufacturer:
Astro Tool Corp
Show details
Compare
Add to list
Offer
Positioner for MH860, Size 16
EUR 99,84
EUR 226,90
(Exc. Vat)
Save 56 %
Art.Nr.
180-61-855
MPN.
642021
Manufacturer:
Astro Tool Corp
Show details
Compare
Add to list
Showing 1 - 3 of 3 items
1