Business
Private
EURexc. VAT
All
Cart
All
Crimp housing Receptacle / Socket 3 Positions 2mmPHR-3
PHR-3 - Crimp housing Receptacle / Socket 3 Positions 2mm, JST
143-01-981
PHR-3

Crimp housing Receptacle / Socket 3 Positions 2mm

Image is for illustrative purposes only. Please refer to product description.

Product specifications
3 
1 
2 mm
Socket 
Receptacle 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Extremely reliable and compact pin headers, in 2 mm pitch
  • Pin headers with closed side walls provide exact guidance when plugging in and prevent foreign materials from entering during the soldering procedure
  • Reliable contacting, even with extreme vibration and considerable mechanical stress

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Indonesia (ID)
Manufacturer JST
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 9 x 6 x 3 MM
Customs number 8538909999
UNSPSC (v5.03) 39121402