Business
Private
EURExc. Vat
Product listing

Crimp Contacts for Trident IP 40/65

Jump to: Product listing
Sort by
Best match
PRODUCT
STOCK
PRICE
Crimp Contact, Female, Machined, 1.51 ... 0.6mm²
Crimp Contact, Female, Machined, 1.51 ... 0.6mm²

EUR 2,79

(Exc. Vat)

Art.Nr.   144-03-380
MPN.   192991-0047
Manufacturer:  ITT Corporation
Crimp Contact, Male, Machined, 1.51 ... 0.6mm²
Crimp Contact, Male, Machined, 1.51 ... 0.6mm²

EUR 3,00

(Exc. Vat)

Art.Nr.   144-03-376
MPN.   192991-0084
Manufacturer:  ITT Corporation
Offer
Crimp Contact, Female, Stamped, 1.5 ... 0.75mm²
Crimp Contact, Female, Stamped, 1.5 ... 0.75mm²

EUR 0,74

(Exc. Vat)

Art.Nr.   144-03-386
MPN.   192900-0450
Manufacturer:  ITT Corporation
Offer
Crimp Contact, Female, Stamped, 0.5 ... 0.32mm²
Crimp Contact, Female, Stamped, 0.5 ... 0.32mm²

EUR 0,77

(Exc. Vat)

Art.Nr.   144-03-385
MPN.   192900-0451
Manufacturer:  ITT Corporation
Offer
Crimp Contact, Male, Stamped, 1.5 ... 0.75mm²
Crimp Contact, Male, Stamped, 1.5 ... 0.75mm²

EUR 0,71

(Exc. Vat)

Art.Nr.   144-03-383
MPN.   192900-0446
Manufacturer:  ITT Corporation
Offer
Crimp Contact, Male, Machined, 0.25 ... 0.5mm²
Crimp Contact, Male, Machined, 0.25 ... 0.5mm²

EUR 1,21

EUR 2,95

(Exc. Vat)

Save 59 %

Art.Nr.   144-03-375
MPN.   192991-0096
Manufacturer:  ITT Corporation