Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Crimp Contact, Female, 16A, 16AWG09 33 000 6204
09 33 000 6204 - Crimp Contact, Female, 16A, 16AWG, HARTING
143-47-696
09 33 000 6204

Crimp Contact, Female, 16A, 16AWG

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Female 
Silver-Plated 
1.5 mm²
16 AWG
Series:Han E®
Rated current:<prefix></prefix>16<suffix></suffix>
Cross-section:1.5 mm²

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 1.445 Gram
Dimensions (incl. package) 25 x 4 x 4 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402