Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Coupling housing, Han 3 A Met.09 20 003 1750
09 20 003 1750 - Coupling housing, Han 3 A Met., HARTING
143-41-442
09 20 003 1750

Coupling housing, Han 3 A Met.

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Die-Cast Zinc Alloy 
Han A 
3A 
180 °
PG11 
Description:Han A Cable to Cable Housing

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For the inserts Han A, Staf, Q5/0, Han D 8U, Han D 7D

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 72 Gram
Dimensions (incl. package) 58 x 32 x 38 MM
Customs number 8538909999
UNSPSC (v5.03) 39121402