Cordset, M12 Plug - M12 Plug, 8 Conductors, 10m, IP65 / IP67, Green142M2X19100
142M2X19100 - Cordset, M12 Plug - M12 Plug, 8 Conductors, 10m, IP65 / IP67, Green
303-86-533
142M2X19100
Manufacturer:Metz Connect
Image is for illustrative purposes only. Please refer to product description.
142M2X19100 - Cordset, M12 Plug - M12 Plug, 8 Conductors, 10m, IP65 / IP67, Green
303-86-533
142M2X19100
Manufacturer:Metz Connect
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Shielded M12 Ethernet connection cables
- D-Coded are CAT5e
- X-Coded are CAT6A
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Coding at 315°
Previous Article Number
30386533
Additional information
Country of origin Germany (DE)
Manufacturer Metz Connect
Gross weight (incl. package) 475 Gram
Dimensions (incl. package) 420 x 290 x 41 MM
Customs number 8544421000
UNSPSC (v5.03) 31163100
EAN 4250184174905