Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cordless Precision Screwdriver Set, 21pcs, 260mAh, 3.7VRND 550-00378
RND 550-00378 - Cordless Precision Screwdriver Set, 21pcs, 260mAh, 3.7V, RND
301-62-331
RND 550-00378

Cordless Precision Screwdriver Set, 21pcs, 260mAh, 3.7V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
45 min
250 Nmm
350 Nmm
250 g
Hex 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: USB cable, screwdriver holder, demagnetiser, bit extender, 20x bits

Usage Note

  • For disassembly of small appliances

Family Information

  • 260 mAh lithium rechargeable battery, 3.7 V
  • No-load speed: 150 RPM
  • Output torque: 0.25 ... 0.35 Nm
  • Bits made of S2 steel
  • Charging time: 45 min
  • Dimensions: 15.8 x 180 mm

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 356 Gram
Dimensions (incl. package) 270 x 80 x 50 MM
Customs number 8467292000
UNSPSC (v5.03) 27112703
EAN 653415254515