Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cordless Driver and Hammer Kit 5 Ah 50 Nm 18 VEYC2019LJ32
EYC2019LJ32 - Cordless Driver and Hammer Kit 5 Ah 50 Nm 18 V, Panasonic Industry Europe
300-44-068
EYC2019LJ32

No longer available. View product category

Cordless Driver and Hammer Kit 5 Ah 50 Nm 18 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
80 min
32 Nm
50 Nm
1.95 kg
5 Ah

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Kit including a cordless drill/driver EY74A2 and cordless rotary hammer drill/driver EY78A1
  • Ultra compact body for better handling and control
  • Speed control function
  • High power Brushless motor
  • Electronic speed control
  • Drill chuck SDS-plus
  • 5 stage torque clutch plus drill position
  • Electric brake
  • Belt hook, LED light
  • Available with 5Ah Li-ion battery and 3Ah Li-ion battery
  • The 3.0Ah Li-ion battery is smaller and lighter
  • Can be used with 14,4V Li-ion batteries

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin China (CN)
Gross weight (incl. package) 7400 Gram
Dimensions (incl. package) 400 x 295 x 315 MM
Customs number 8467211000
UNSPSC (v5.03) 27112703
EAN 5025232835294
E-number 1639279