1 min order
Cordless Drill and Driver 5 Ah 50 Nm 18 VEY74A2LJ2G32
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Family Information
- Ultra compact body 178mm for better handling and control
- High power slim battery gives full tool performance
- Speed control function
- High power Brushless motor
- Electronic speed control
- Electric brake
- Belt hook
- LED light
- Available with 5Ah Li-ion battery, 3Ah Li-ion battery and without a battery
- The 3.0Ah Li-ion battery is smaller and lighter
- Can be used with 14,4V Li-ion batteries
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Delivered with 2x 5Ah Li-ion batteries (EY 9L54 B), charger with Euro plug (EY 0L82 B) and plastic case
- Charging time 65 / 80 min (usable / full)
- Size 68 x 178 x 250mm
Previous Article Number
30044056
Paper catalogue
2016/17 p. 1919
Additional information
Country of origin China (CN)
Manufacturer Panasonic Industry Europe
Gross weight (incl. package) 5700 Gram
Dimensions (incl. package) 395 x 295 x 160 MM
Customs number 8467211000
UNSPSC (v5.03) 27112703
EAN 5025232832132
E-number 1639261