Business
Private
EURexc. VAT
All
Cart
All
Cord Switch, 250 VAC, Black3716-001.01
3716-001.01 - Cord Switch, 250 VAC, Black, inter BÄR
135-92-620
3716-001.01

Cord Switch, 250 VAC, Black

Image is for illustrative purposes only. Please refer to product description.

Product specifications
3716 
Black 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Two-hole fastening, hole spacing 20 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer inter BÄR
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 30 x 12 x 22 MM
Customs number 8536508090
UNSPSC (v5.03) 39121510
EAN 4011644000123