Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multicore Cable, YY Unshielded, PVC, 4x 1.5mm², 100m, Grey10093
10093 - Multicore Cable, YY Unshielded, PVC, 4x 1.5mm², 100m, Grey, Helukabel
301-26-730
10093

Multicore Cable, YY Unshielded, PVC, 4x 1.5mm², 100m, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PVC 
Grey 
No 
YY Unshielded 
4 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Fine wire conductors, according to DIN VDE 0295 cl. 5, BS 6360 cl. 5 and IEC 60228 cl. 5
  • Core insulation of special PVC Z 7225
  • Black cores with continuous white numbering
  • Green-yellow earth core in the outer layer (3 cores and above)
  • Outer sheath of special PVC, TM2 to DIN VDE 0207-363-4-1 / DIN EN 50363-4-1
  • With meter marking
  • Silicon Free

Legislation and compliance

Additional information

Country of origin Germany (DE)
Manufacturer Helukabel
Gross weight (incl. package) 9000 Gram
Dimensions (incl. package) 360 x 360 x 110 MM
Customs number 8544499590
UNSPSC (v5.03) 26121604