Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multicore Cable, YY Unshielded, PVC, 2x 0.75mm², 100m, Grey10030
10030 - Multicore Cable, YY Unshielded, PVC, 2x 0.75mm², 100m, Grey, Helukabel
301-01-247
10030

No longer available. View product category

Multicore Cable, YY Unshielded, PVC, 2x 0.75mm², 100m, Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
PVC 
Grey 
No 
YY Unshielded 
2 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Fine wire conductors, according to DIN VDE 0295 cl. 5, BS 6360 cl. 5 and IEC 60228 cl. 5
  • Core insulation of special PVC Z 7225
  • Black cores with continuous white numbering
  • Green-yellow earth core in the outer layer (3 cores and above)
  • Outer sheath of special PVC, TM2 to DIN VDE 0207-363-4-1 / DIN EN 50363-4-1
  • With meter marking
  • Silicon Free

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Helukabel
Gross weight (incl. package) 750 Gram
Dimensions (incl. package) 230 x 230 x 80 MM
Customs number 8544499500
UNSPSC (v5.03) 26121604