Business
Private
EURExc. Vat
Continuity Tester, Audible, 30uA, 10kOhmDUTEST PRO

DUTEST PRO - Continuity Tester, Audible, 30uA, 10kOhm

300-11-730
DUTEST PRO
Manufacturer:Benning

Continuity Tester, Audible, 30uA, 10kOhm

Image is for illustrative purposes only. Please refer to product description.

DUTEST PRO - Continuity Tester, Audible, 30uA, 10kOhm

300-11-730
DUTEST PRO
Manufacturer:Benning

Product specifications
10 kOhm
30 uA
Audible 
3x AA 
IP40 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Continuity and line tester for testing high-impedance and low-impedance resistances
  • Acoustic and visual continuity test (three-step)
  • Loud test buzzer (adjustable to four levels)
  • Phase and external-voltage indication: 6 to 400 V AC/DC
  • High-power LED torch (adjustable to four levels)
  • Non-contact cable break detector
  • Magnetic holder and belt clip at the rear of the housing

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Benning
Gross weight (incl. package) 172 Gram
Dimensions (incl. package) 70 x 40 x 280 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4250078160441