1 min order
Contactor GX11 1NO 1NC Poles 2 24V 150AGX11CCC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Can handle voltages from 24V to 750V AC and DC
- Hermetically sealed, gas-filled
- Withstands 175 C without melting or discolouring
- Built-in coil suppression
- Stainless steel terminals
- Coil connection with silicone cable
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
30413666
Additional information
Country of origin Mexico (MX)
Manufacturer Gigavac
Gross weight (incl. package) 495 Gram
Dimensions (incl. package) 104 x 60 x 58 MM
Customs number 8535301090
UNSPSC (v5.03) 39121535