Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Contact Cleaner, Spray Can 165ml6-68/220 KONTAKT, NORDIC
6-68/220 KONTAKT, NORDIC - Contact Cleaner, Spray Can 165ml, PRF
180-81-523
6-68/220 KONTAKT, NORDIC

Contact Cleaner, Spray Can 165ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
GHS Image
Product specifications
Liquified Gas 
165 ml
Aerosol 
Contact Cleaner 
Detergent 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Deep-acting, grease-free electronic spray
  • Specially suited to removal of oxidative contamination on magnetic heads, PCB, switches, contacts, radios, TV units, telephones etc.
  • Do not contain oil
  • Non-conductive
  • Propellant: butane-propane

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H315:
    Causes skin irritation
  • H319:
    Causes serious eye irritation
  • H336:
    May cause drowsiness or dizziness
  • H411:
    Toxic to aquatic life with long lasting effects

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 150 Gram
Dimensions (incl. package) 145 x 50 x 50 MM
Customs number 3403990000
UNSPSC (v5.03) 44102904
EAN 6417128100040