Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
Business
Private
EUR
Exc. Vat
Netherlands
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
Home
Passive Components
Potentiometers & Trimmers
Rotary Potentiometers
Conductive Plastic Potentiometers 0.5 W, PL310 Series
Product listing
Conductive Plastic Potentiometers 0.5 W, PL310 Series
Jump to:
Features
|
Product listing
Features
Dust-proof
With axial soldering pins
Continuous rotation
Hide content
Showing 1 - 2 of 2 items
1
Sort
Filter (0)
Filter & Sort (0)
NO FILTERS SELECTED
Refine your results using the filters below
Height
Mounting Type
Resistance
Shaft Diameter
Shaft Length
Sort by
×
Best match
×
PRODUCT
STOCK
PRICE
Rotary Potentiometer 5kOhm 500mW ±20 % Linear 22.22mm
EUR 85,10
(Exc. Vat)
Art.Nr.
164-35-241
MPN.
82060
Manufacturer:
Contelec
Show details
Compare
Add to list
Rotary Potentiometer 10kOhm 500mW ±20 % Linear 22.22mm
EUR 81,30
(Exc. Vat)
Art.Nr.
164-35-240
MPN.
82061
Manufacturer:
Contelec
Show details
Compare
Add to list
Showing 1 - 2 of 2 items
1