Business
Private
EURExc. Vat
Compact Thermal Camera, Touchscreen, -20 ... 300°C, 8.7Hz, IP54, Focus-Free, 128 x 96, 53.6°FLIR C3-X

FLIR C3-X - Compact Thermal Camera, Touchscreen, -20 ... 300°C, 8.7Hz, IP54, Focus-Free, 128 x 96, 53.6°

301-86-629
FLIR C3-X
Manufacturer:FLIR

Compact Thermal Camera, Touchscreen, -20 ... 300°C, 8.7Hz, IP54, Focus-Free, 128 x 96, 53.6°

Image is for illustrative purposes only. Please refer to product description.

FLIR C3-X - Compact Thermal Camera, Touchscreen, -20 ... 300°C, 8.7Hz, IP54, Focus-Free, 128 x 96, 53.6°

301-86-629
FLIR C3-X
Manufacturer:FLIR

Product specifications
-20 °C
300 °C
128 x 96 
53.6° 
Focus-Free 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The FLIR C3-X compact thermal camera is an affordable, professional inspection tool for building, facilities maintenance, HVAC/R, electrical repair, and other troubleshooting applications. Featuring a thermal camera, visual inspection camera, and LED flashlight, the powerful FLIR C3-X makes it easy to identify hidden problems. Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage, and backup, so images are always available on all your devices. The 3.5-inch integrated touchscreen is simple to use, so you can quickly inspect, document repairs, and share evidence with customers. With the FLIR C3-X in your pocket, you’ll be ready anytime to find hot fuses, air leaks, plumbing issues, and more.

  • Identify and troubleshoot problems faster with the 128 × 96 px true thermal imager and 5-megapixel visual camera
  • Instantly recognize the location of a temperature issue with FLIR MSX® (Multi-Spectral Dynamic Imaging)
  • Upload directly to FLIR Ignite to conveniently store, organize, and back-up images - share and collaborate instantly with colleagues and clients
  • Identify and describe potential issues by adding annotations to images
  • See into dark, difficult-to-reach areas with the help of the bright LED flashlight
  • Carry the compact C3-X in your pocket or stow easily in a crowded tool bag
  • Designed to withstand a 2 m drop
  • Image storage capacity: up to 5000 images

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 540 Gram
Dimensions (incl. package) 160 x 120 x 95 MM
Customs number 9027500000
UNSPSC (v5.03) 41115325
EAN 4743254004764