Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Combination Key Safe, Black / Silver, 82.5 x 120mm63824
63824 - Combination Key Safe, Black / Silver, 82.5 x 120mm, Abus
303-16-188
63824

Combination Key Safe, Black / Silver, 82.5 x 120mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
82.5 mm
120 mm
63 mm
883 g
Width, interior:72 mm
Height, internal:98 mm
Depth, internal:33 mm
Batteries:2x AA
Dimensions W x H x D:82.5 x 120 x 63 mm
Dimensions, internal W x D x H:72 x 33 x 98 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Abus
Gross weight (incl. package) 1029 Gram
Dimensions (incl. package) 140 x 70 x 160 MM
Customs number 8303009000
UNSPSC (v5.03) 44111605
EAN 4003318638244