Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Combination Key Safe, Black / Silver, 82 x 119mm46331
46331 - Combination Key Safe, Black / Silver, 82 x 119mm, Abus
303-16-184
46331

Combination Key Safe, Black / Silver, 82 x 119mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
82 mm
119 mm
42 mm
690 g
Width, interior:67 mm
Height, internal:96 mm
Depth, internal:29 mm
Dimensions W x H x D:82 x 119 x 42 mm
Dimensions, internal W x D x H:67 x 29 x 96 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Abus
Gross weight (incl. package) 752 Gram
Dimensions (incl. package) 150 x 75 x 245 MM
Customs number 8303009000
UNSPSC (v5.03) 44111605
EAN 4003318463310