Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Combination Key Safe, Black, 90 x 120mmK60090D
K60090D - Combination Key Safe, Black, 90 x 120mm, Kasp
301-78-531
K60090D

Combination Key Safe, Black, 90 x 120mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
90 mm
120 mm
40 mm
Width, interior:65 mm
Height, internal:93 mm
Dimensions W x H x D:90 x 120 x 40 mm
Dimensions, internal W x D x H:65 x N/A x 93 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Resettable combination for added convenience and security
  • 4-digit code for added security
  • Mounting kit included

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Kasp
Gross weight (incl. package) 532 Gram
Dimensions (incl. package) 130 x 50 x 182 MM
Customs number 8301100000
UNSPSC (v5.03) 44111605
EAN 5013969246117