Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Color 3 Click RGB Colour Sensor Module 3.3VMIKROE-2103

MIKROE-2103 - Color 3 Click RGB Colour Sensor Module 3.3V

301-63-666
MIKROE-2103
Manufacturer:Mikroelektronika

Color 3 Click RGB Colour Sensor Module 3.3V

Image is for illustrative purposes only. Please refer to product description.

MIKROE-2103 - Color 3 Click RGB Colour Sensor Module 3.3V

301-63-666
MIKROE-2103
Manufacturer:Mikroelektronika

Product specifications
Sensors 
GPIO 
I²C 
29 mm
Click Board 
3.3 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For use with devices containing a mikroBUS™ socket

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Serbia (RS)
Manufacturer Mikroelektronika
Gross weight (incl. package) 16 Gram
Dimensions (incl. package) 80 x 33 x 43 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628