Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 barPLC160-04
PLC160-04 - Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar
304-90-192
PLC160-04
Manufacturer:Colder Products
New to us
Image is for illustrative purposes only. Please refer to product description.
PLC160-04 - Colder Products Hose Connector, Straight Hose Tail Coupling 1/4in ID, 8.3 bar
304-90-192
PLC160-04
Manufacturer:Colder Products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Body Material: Acetal Colour: Natural White Hose Inside Diameter: 6.35 mm Maximum Operating Pressure: 8.3 bar Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -40 °C Product Type: Hose Connector Series: PLC Standards/Approvals: No Sub Type: Connector
Previous Article Number
30490192
Additional information
Country of origin United States (US)
Manufacturer Colder Products
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 79 x 38 x 25 MM
Customs number 3917400099
UNSPSC (v5.03) 31251503
