Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cold Spray 520mlPE101G52N
PE101G52N - Cold Spray 520ml, PRF
304-06-809
PE101G52N

New to us
Cold Spray 520ml

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Liquified Gas 
520 ml
Aerosol 
Freezing 
Quick Cooling 
Refrigerant / Cooling Spray 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cools components fast to -55°C
  • Contracts metal to ease bearing installation
  • PRF 101 GREEN is ozone safe and does not have practically any greenhouse effect

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
  • H229:
    Pressurized container: may burst if heated

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 381.5 Gram
Dimensions (incl. package) 65 x 65 x 192 MM
Customs number 3824999699
UNSPSC (v5.03) 44102904
EAN 6417128100095