Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cold Spray 400mlPE10152
PE10152 - Cold Spray 400ml, PRF
304-06-808
PE10152

New to us
Cold Spray 400ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
Liquified Gas 
400 ml
Aerosol 
Freezing 
Quick Cooling 
Refrigerant / Cooling Spray 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Cools components fast to -55°C
  • Contracts metal to ease bearing installation
  • PRF 101 GREEN is ozone safe and does not have practically any greenhouse effect

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 290 Gram
Dimensions (incl. package) 65 x 65 x 192 MM
Customs number 3824999699
UNSPSC (v5.03) 44102904
EAN 6417128101511