Business
Private
EURExc. Vat
CoBolt Compact Bolt Cutters, 200mm71 42 200

71 42 200 - CoBolt Compact Bolt Cutters, 200mm

303-07-952
71 42 200
2848439
Manufacturer:Knipex

CoBolt Compact Bolt Cutters, 200mm

Image is for illustrative purposes only. Please refer to product description.

71 42 200 - CoBolt Compact Bolt Cutters, 200mm

303-07-952
71 42 200
2848439
Manufacturer:Knipex

Product specifications
200 mm
3.6 mm
4 mm
380 g
6 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • With precision cutting edges for soft, hard and piano wire
  • Cuts bolts, nails, rivets, etc. up to 5.2 mm dia.
  • Efficient joint design ensures exceptional cutting performance with little effort
  • Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 397 Gram
Dimensions (incl. package) 215 x 67 x 31 MM
Customs number 8203400000
UNSPSC (v5.03) 27111511
EAN 4003773087212