Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

CO2 Meter, 0 ... 9999ppm, -10 ... 50°CCO240

CO240 - CO2 Meter, 0 ... 9999ppm, -10 ... 50°C

300-60-497
CO240
Manufacturer:Extech Instruments

CO2 Meter, 0 ... 9999ppm, -10 ... 50°C

Image is for illustrative purposes only. Please refer to product description.

CO240 - CO2 Meter, 0 ... 9999ppm, -10 ... 50°C

300-60-497
CO240
Manufacturer:Extech Instruments

Product specifications
0 ppm
9999 ppm
1 ppm
75 ppm
-10 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Dual display of Carbon Dioxide (CO2) concentrations and Relative Humidity, Temperature, Dew Point, or Wet Bulb
  • Maintenance free NDIR (non-dispersive infrared) CO2 sensor
  • Audible CO2 warning alarm when concentration level exceeds high user set point
  • Software for on-line (real-time) data streaming to a PC
  • Automatic Baseline Calibration function
  • Data hold and Auto Power Off (with disable) function

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 610 Gram
Dimensions (incl. package) 290 x 190 x 73 MM
Customs number 9027109000
UNSPSC (v5.03) 41113630
EAN 793950502402