Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
CMOS Voltage Converter SOIC 1.5 ... 22.8V 45mAICL7660CBAZ
ICL7660CBAZ - CMOS Voltage Converter SOIC 1.5 ... 22.8V 45mA, Intersil
173-27-082
ICL7660CBAZ

CMOS Voltage Converter SOIC 1.5 ... 22.8V 45mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Charge Pump 
1.5 V
22.8 V
45 mA
10 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Converting logic supplies from +5 V to -5 V
  • 99.7% type conversion efficiency (open circuit)
  • 95% type efficiency
  • Requires only 2 capacitors and one diode

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Intersil
Gross weight (incl. package) 0.101 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619