Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Clevis Feet, 56mm, Stainless SteelLBG-32

LBG-32 - Clevis Feet, 56mm, Stainless Steel

301-68-873
LBG-32
Alias: 31761
Manufacturer:Festo

New to us
Clevis Feet, 56mm, Stainless Steel

Image is for illustrative purposes only. Please refer to product description.

LBG-32 - Clevis Feet, 56mm, Stainless Steel

301-68-873
LBG-32
Alias: 31761
Manufacturer:Festo

Product specifications
Foot Bracket 
Spherical bearing with swivel flange or rod eye with cylinders 
Stainless Steel 
56 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNca36a4eb-7ea0-4a21-8599-388fc677101f

Additional information

Country of origin China (CN)
Manufacturer Festo
Gross weight (incl. package) 181 Gram
Dimensions (incl. package) 55 x 35 x 47 MM
Customs number 7326909890
UNSPSC (v5.03) 31251503
EAN 4052568003890