Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter, Clear106019-000
106019-000 - Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter, Clear
305-26-473
106019-000
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
106019-000 - Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter, Clear
305-26-473
106019-000
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Clear Dielectric Strength: 2 kV Material: Polyolefin Maximum Cable Diameter: 6 mm Maximum Operating Temperature: 125 °C Minimum Cable Diameter: 2.8 mm Minimum Operating Temperature: -55 °C Product Type: Solder Sleeve Series: CWT Shrink Temperature: 85 °C Sleeve Length: 42 mm Standards/Approvals: ANSI J-STD-004|ANSI J-STD-006
Previous Article Number
30526473
Additional information
Country of origin Mexico (MX)
Manufacturer TE Connectivity
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 190 x 75 x 75 MM
Customs number 3926909790
UNSPSC (v5.03) 39121432
