Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cleaning Spray 400ml FoamPISSPO52
PISSPO52 - Cleaning Spray 400ml Foam, PRF
304-06-816
PISSPO52

New to us
Cleaning Spray 400ml Foam

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
Foam 
400 ml
Aerosol 
PRF Cleaning Sprays 
Foam Cleaner 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 435 Gram
Dimensions (incl. package) 65 x 65 x 198 MM
Customs number 3824999699
UNSPSC (v5.03) 44102904
EAN 6417128101436