Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cleaning Agent Spray 460mlDEGREASER 520/400ML, NORDIC
DEGREASER 520/400ML, NORDIC - Cleaning Agent Spray 460ml, PRF
180-81-941
DEGREASER 520/400ML, NORDIC

Cleaning Agent Spray 460ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
GHS Image
GHS Image
Product specifications
Liquified Gas 
460 ml
Aerosol 
Cleaner 
Degreaser 
Detergent 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Quickly evaporating, effective cleaning agent
  • Leaves behind grease-free, clean and dry surface
  • Cleans and removes oil, grease, brake fluid, toner, silicone and adhesive residue on metal, glass and ceramic surfaces
  • Can attack plastics and paintwork
  • Propellent: Propane/butane

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
GHS Image
GHS Image
Signal Word Danger
Hazard Statements
  • H222:
    Extremely flammable aerosol
  • H229:
    Pressurized container: may burst if heated
  • H315:
    Causes skin irritation
  • H319:
    Causes serious eye irritation
  • H336:
    May cause drowsiness or dizziness
  • H411:
    Toxic to aquatic life with long lasting effects

Additional information

Country of origin Finland (FI)
Manufacturer PRF
Gross weight (incl. package) 375 Gram
Dimensions (incl. package) 200 x 65 x 65 MM
Customs number 2903190090
UNSPSC (v5.03) 44102904
EAN 6417128100668