Cinch, Modice Automotive Connector Socket Cable Mount 30 Way, Crimp Termination 5810130028, Female Contacts5810130028
5810130028 - Cinch, Modice Automotive Connector Socket Cable Mount 30 Way, Crimp Termination 5810130028, Female Contacts
304-90-177
5810130028
Manufacturer:Cinch
New to us
Image is for illustrative purposes only. Please refer to product description.
5810130028 - Cinch, Modice Automotive Connector Socket Cable Mount 30 Way, Crimp Termination 5810130028, Female Contacts
304-90-177
5810130028
Manufacturer:Cinch
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Colour: Black Cord Included: No Current: 10 A Gender: Female IP Rating: IP65|IP69K|IP66|IP67 Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -40 °C Mount Type: Cable Number of Contacts: 30 Number of Rows: 3 Product Type: Automotive Connector Series: Modice Standards/Approvals: No Sub Type: Automotive Connector Termination Type: Crimp
Previous Article Number
30490177
Additional information
Country of origin United States (US)
Manufacturer Cinch
Gross weight (incl. package) 48 Gram
Dimensions (incl. package) 110 x 90 x 38 MM
Customs number 8536699099
UNSPSC (v5.03) 31163100



