Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 24V 1A 100 ... 240VCP2410
CP2410 - Battery Charger Lead-Acid 24V 1A 100 ... 240V, Nordic Power
169-36-724
CP2410

No longer available. View alternative products

Battery Charger Lead-Acid 24V 1A 100 ... 240V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
24 V
1 A
240 V
100 V
Euro Type C (CEE 7/16) Plug 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Three step charger
  • Automatic switch to standby (float) charging
  • Secondary cable with 4.8 mm female blade terminal
  • LED indication for charging status
  • Protection against short circuit, reverse polarity and over current

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Taiwan (TW)
Manufacturer Nordic Power
Gross weight (incl. package) 193 Gram
Dimensions (incl. package) 160 x 80 x 60 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704