Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
8-Channel USB relay cardWMI8090
WMI8090 - 8-Channel USB relay card, Velleman
185-86-891
WMI8090

8-Channel USB relay card

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
9 V
107 mm
Relay Module 
160 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Manual operation for toggle, momentary or timer operation (selectable through software)
  • Timer settings up to 18 hours
  • Event-driven and open protocol
  • Relay contacts: 8 x 16 A with LED indication
  • Transient suppression VDR (type VDR300) for use with inductive loads
  • PC with Windows XP or better, USB2.0 port, internet connection for software download
  • Difficulty level: Difficult

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Belgium (BE)
Manufacturer Velleman
Gross weight (incl. package) 310.8 Gram
Dimensions (incl. package) 180 x 60 x 155 MM
Customs number 9023001000
UNSPSC (v5.03) 32101628
EAN 5410329430993