Business
Private
EURExc. Vat
Ceramic Capacitor 2.7nF, 50VDC, 0603, ±5 %GRM1885C1H272JA01D

GRM1885C1H272JA01D - Ceramic Capacitor 2.7nF, 50VDC, 0603, ±5 %

304-45-612
GRM1885C1H272JA01D
Alias: 7235887
Manufacturer:Murata

New to us
Ceramic Capacitor 2.7nF, 50VDC, 0603, ±5 %

Image is for illustrative purposes only. Please refer to product description.

GRM1885C1H272JA01D - Ceramic Capacitor 2.7nF, 50VDC, 0603, ±5 %

304-45-612
GRM1885C1H272JA01D
Alias: 7235887
Manufacturer:Murata

Product specifications
2.7 nF
50 VDC
±5 % 
C0G 
0603 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low ESR
  • Higher current-carrying capacity
  • Insensitive to voltage spikes
  • No series resistances required
  • Without polarity

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Murata
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 165 x 115 x 5 MM
Customs number 8532240000
UNSPSC (v5.03) 32121501
EAN 5059043860244