Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Centrifugal Fan EC 230V 660m³/h 238x232x205mm IP54 D3GD3G146AL0214
D3G146AL0214 - Centrifugal Fan EC 230V 660m³/h 238x232x205mm IP54 D3G, ebmpapst
303-76-248
D3G146AL0214
VHD0146XSNES

New to us
Centrifugal Fan EC 230V 660m³/h 238x232x205mm IP54 D3G

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
98 mm
230 V
Cable 
232 mm
1.35 A
Series:D3G

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Slovenia (SI)
Manufacturer ebmpapst
Gross weight (incl. package) 3767 Gram
Dimensions (incl. package) 270 x 240 x 205 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604