Business
Private
EURexc. VAT
All
Cart
All
Cellular Antenna, LP80x, 2G / 3G / 4G / Wi-Fi, IP65, 2.5 dBi, Male SMA, Adhesive Mount710316
710316 - Cellular Antenna, LP80x, 2G / 3G / 4G / Wi-Fi, IP65, 2.5 dBi, Male SMA, Adhesive Mount, Smarteq Wireless
301-15-271
710316
LP801

Cellular Antenna, LP80x, 2G / 3G / 4G / Wi-Fi, IP65, 2.5 dBi, Male SMA, Adhesive Mount

Image is for illustrative purposes only. Please refer to product description.

Product specifications
2G 
3G 
4G 
Wi-Fi 
2.5 dBi 
Adhesive Mount 
1.71 ... 2.17 GHz 
2.4 ... 2.69 GHz 
790 ... 960 MHz 
4G LTE 
GSM 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For Cellular/LTE
  • Ground-plane independent Omni-directional performance
  • High degree of vandal resistance

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Smarteq Wireless
Gross weight (incl. package) 128 Gram
Dimensions (incl. package) 165 x 110 x 51 MM
Customs number 8517710000
UNSPSC (v5.03) 43221723
EAN 7393939088366