Business
Private
EURExc. Vat
Cellular Antenna, 2G / 3G / 4G / 5G / Wi-Fi, IP65, 3 dBi, Male SMA, Wall Mount / Pole MountUSL-1007320

USL-1007320 - Cellular Antenna, 2G / 3G / 4G / 5G / Wi-Fi, IP65, 3 dBi, Male SMA, Wall Mount / Pole Mount

302-40-173
USL-1007320
Manufacturer:Upgrade Solutions

Cellular Antenna, 2G / 3G / 4G / 5G / Wi-Fi, IP65, 3 dBi, Male SMA, Wall Mount / Pole Mount

Image is for illustrative purposes only. Please refer to product description.

USL-1007320 - Cellular Antenna, 2G / 3G / 4G / 5G / Wi-Fi, IP65, 3 dBi, Male SMA, Wall Mount / Pole Mount

302-40-173
USL-1007320
Manufacturer:Upgrade Solutions

Product specifications
2G 
3G 
4G 
5G 
Wi-Fi 
3 dBi 
Pole Mount 
Wall Mount 
1.71 ... 2.7 GHz 
3.4 ... 3.8 GHz 
698 ... 960 MHz 
4G LTE 
5G NR 
CDMA 
GSM 
HSPA 
HSPA+ 
UMTS 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Upgrade Solutions
Gross weight (incl. package) 917 Gram
Dimensions (incl. package) 270 x 190 x 100 MM
Customs number 8517710000
UNSPSC (v5.03) 43221723