Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceiling Light Fixture 50 W White6253
6253 - Ceiling Light Fixture 50 W White, V-TAC
300-94-468
6253

No longer available. View product category

Ceiling Light Fixture 50 W White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4000 
200...240 VAC 
50 W
6400 
A+ 
Protection rating:IP 20
Width:75 mm
Length:1.5 m
Height:25 mm
Light colour:White
Colour reproduction index:80
Transmission angle:110 °
Bulb:SMD LED

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer V-TAC
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 1.650 x 82 x 27 MM
Customs number 9405423190
UNSPSC (v5.03) 32101503
EAN 3800157609562