Business
Private
EURExc. Vat
CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V12801

12801 - CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V

143-36-208
12801
Manufacturer:Bals

CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V

Image is for illustrative purposes only. Please refer to product description.

12801 - CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V

143-36-208
12801
Manufacturer:Bals

Product specifications
415 V
32 A
Outlet 
Wall Mount 
Inclined 20° 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Screwless plug-and-socket devices with captive tension springs
  • Quick, secure and maintenance-free
  • Compliant with IEC 60 309, EN 30 309 and VDE 0623
  • Wall mounting socket with external top cable entry, integral socket with internal cable entry

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bals
Gross weight (incl. package) 222 Gram
Dimensions (incl. package) 115 x 103 x 93 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536
EAN 4024941128018