Business
Private
EURExc. Vat
CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V13686

13686 - CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V

143-36-212
13686
Manufacturer:Bals

CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V

Image is for illustrative purposes only. Please refer to product description.

13686 - CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V

143-36-212
13686
Manufacturer:Bals

Product specifications
250 V
16 A
Outlet 
Wall Mount 
Straight 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Screwless plug-and-socket devices with captive tension springs
  • Quick, secure and maintenance-free
  • Compliant with IEC 60 309, EN 30 309 and VDE 0623
  • Wall mounting socket with external top cable entry, integral socket with internal cable entry

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Bals
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 75 x 75 x 90 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536
EAN 4024941136860