Business
Private
EURExc. Vat
Product listing

CEE screwless sockets 16 + 32 A

Jump to: Features | Product listing
Features
  • Screwless plug-and-socket devices with captive tension springs
  • Quick, secure and maintenance-free
  • Compliant with IEC 60 309, EN 30 309 and VDE 0623
  • Wall mounting socket with external top cable entry, integral socket with internal cable entry
Hide content
Sort by
Best match
PRODUCT
STOCK
PRICE
CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V
CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V

EUR 43,51

(Exc. Vat)

Art.Nr.   143-36-208
MPN.   12801
Manufacturer:  Bals
CEE Socket, Red, 5P, Wall Mount, 16A, IP44, 415V
CEE Socket, Red, 5P, Wall Mount, 16A, IP44, 415V

EUR 45,26

(Exc. Vat)

Art.Nr.   143-36-205
MPN.   132001
Manufacturer:  Bals
Offer
CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V
CEE Socket, Red, 5P, Wall Mount, 32A, IP44, 415V

EUR 6,39

EUR 12,28

(Exc. Vat)

Save 48 %

Art.Nr.   143-36-307
MPN.   112002
Manufacturer:  Bals
Offer
CEE Socket, Red, 5P, Wall Mount, 16A, IP44, 415V
CEE Socket, Red, 5P, Wall Mount, 16A, IP44, 415V

EUR 8,13

EUR 17,30

(Exc. Vat)

Save 53 %

Art.Nr.   143-36-306
MPN.   112001
Manufacturer:  Bals
Offer
CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V
CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V

EUR 16,66

EUR 28,73

(Exc. Vat)

Save 42 %

Art.Nr.   143-36-212
MPN.   13686
Manufacturer:  Bals
Offer
CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V
CEE Socket, Blue, 3P, Wall Mount, 16A, IP44, 250V

EUR 17,16

EUR 29,58

(Exc. Vat)

Save 42 %

Art.Nr.   143-36-211
MPN.   12772
Manufacturer:  Bals