CAT P724627 Brown Steel Toe Capped Unisex Safety Boots, UK 11, EU 45P724627
P724627 - CAT P724627 Brown Steel Toe Capped Unisex Safety Boots, UK 11, EU 45
304-95-479
P724627
Manufacturer:CAT
New to us
Image is for illustrative purposes only. Please refer to product description.
P724627 - CAT P724627 Brown Steel Toe Capped Unisex Safety Boots, UK 11, EU 45
304-95-479
P724627
Manufacturer:CAT
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Closure Type: Lace Up Colour: Brown Gender: Unisex Midsole Material: Polyvinyl Chloride Product Type: Safety Boots Resistance Features: Heat Resistant Safety Rating EN ISO 20345: Yes Safety Toe Type: Steel Series: P724627 Size EU: 45 Size UK: 11 Size US: 12 Slip Resistance Rating: SRA Sole Material: Rubber Standards/Approvals: No Upper Material: Leather
Previous Article Number
30495479
Additional information
Country of origin China (CN)
Manufacturer CAT
Gross weight (incl. package) 2220 Gram
Dimensions (incl. package) 380 x 308 x 128 MM
Customs number 6403400000
UNSPSC (v5.03) 46181504
EAN 44214748716




