Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Capacitor, 470nF, 40VAC, 63VDC, 10%MKS2C034701C00KSSD

MKS2C034701C00KSSD - Capacitor, 470nF, 40VAC, 63VDC, 10%

304-28-865
MKS2C034701C00KSSD
Alias: 1082429
Manufacturer:Wima

New to us
Capacitor, 470nF, 40VAC, 63VDC, 10%

Image is for illustrative purposes only. Please refer to product description.

MKS2C034701C00KSSD - Capacitor, 470nF, 40VAC, 63VDC, 10%

304-28-865
MKS2C034701C00KSSD
Alias: 1082429
Manufacturer:Wima

Product specifications
470 nF
40 V
63 V
10 %
5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Miniature condensers
  • Sheathing: Plastic housing UL 94 V-0
  • Healable
  • High volume capacity
  • Low self inductance
  • Long service life

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Wima
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 73 x 64 x 13 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501